


EMK105ABJ474KV-F | |
|---|---|
DigiKey Part Number | 587-3303-2-ND - Tape & Reel (TR) 587-3303-1-ND - Cut Tape (CT) 587-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105ABJ474KV-F |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105ABJ474KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07300 | $0.73 |
| 50 | $0.05020 | $2.51 |
| 100 | $0.04320 | $4.32 |
| 500 | $0.03160 | $15.80 |
| 1,000 | $0.02802 | $28.02 |
| 2,500 | $0.02426 | $60.65 |
| 5,000 | $0.02199 | $109.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02013 | $201.30 |
| 20,000 | $0.01860 | $372.00 |
| 30,000 | $0.01784 | $535.20 |
| 50,000 | $0.01699 | $849.50 |
| 70,000 | $0.01650 | $1,155.00 |
| 100,000 | $0.01602 | $1,602.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

