
ST3232EBTR | |
|---|---|
DigiKey Part Number | 497-6536-2-ND - Tape & Reel (TR) 497-6536-1-ND - Cut Tape (CT) 497-6536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232EBTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3232EBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.35900 | $13.59 |
| 25 | $1.23160 | $30.79 |
| 100 | $1.09170 | $109.17 |
| 250 | $1.02484 | $256.21 |
| 500 | $0.98458 | $492.29 |
| 1,000 | $0.95145 | $951.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.91645 | $2,291.12 |
| 5,000 | $0.89536 | $4,476.80 |
| 7,500 | $0.88479 | $6,635.93 |
| 12,500 | $0.87309 | $10,913.62 |
| Unit Price without VAT: | $1.87000 |
|---|---|
| Unit Price with VAT: | $2.03830 |











