
SLVU2.8-4.TBT | |
|---|---|
DigiKey Part Number | SLVU2.8-4TR-ND - Tape & Reel (TR) SLVU2.8-4CT-ND - Cut Tape (CT) SLVU2.8-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-4.TBT |
Description | TVS DIODE 2.8VWM 15VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8-4.TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.97000 | $6.97 |
| 10 | $4.61400 | $46.14 |
| 100 | $3.27570 | $327.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.70454 | $1,352.27 |
| 1,000 | $2.52118 | $2,521.18 |
| 1,500 | $2.42781 | $3,641.72 |
| 2,500 | $2.32291 | $5,807.27 |
| 3,500 | $2.31457 | $8,100.99 |
| Unit Price without VAT: | $6.97000 |
|---|---|
| Unit Price with VAT: | $7.59730 |








