
SC189LSKTRT | |
|---|---|
DigiKey Part Number | SC189LSKTR-ND - Tape & Reel (TR) SC189LSKCT-ND - Cut Tape (CT) SC189LSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189LSKTRT |
Description | IC REG BUCK 1.8V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189LSKTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.95700 | $9.57 |
| 25 | $0.86360 | $21.59 |
| 100 | $0.76000 | $76.00 |
| 250 | $0.71056 | $177.64 |
| 500 | $0.68078 | $340.39 |
| 1,000 | $0.66029 | $660.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62598 | $1,877.94 |
| 6,000 | $0.61116 | $3,666.96 |
| 9,000 | $0.60374 | $5,433.66 |
| 15,000 | $0.59551 | $8,932.65 |
| 21,000 | $0.59071 | $12,404.91 |
| Unit Price without VAT: | $1.33000 |
|---|---|
| Unit Price with VAT: | $1.44970 |


