



4840.2200 | |
|---|---|
DigiKey Part Number | 486-3380-ND |
Manufacturer | |
Manufacturer Product Number | 4840.2200 |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 6.30mm OD (0.248") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 6.30mm OD (0.248") | |
Actual Diameter | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 10 | $3.39200 | $33.92 |
| 25 | $3.17920 | $79.48 |
| 50 | $3.02740 | $151.37 |
| 100 | $2.88280 | $288.28 |
| 250 | $2.70228 | $675.57 |
| 500 | $2.57332 | $1,286.66 |
| 1,000 | $2.45053 | $2,450.53 |
| 2,500 | $2.29723 | $5,743.07 |
| Unit Price without VAT: | $3.99000 |
|---|---|
| Unit Price with VAT: | $4.34910 |












