SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
SMA-J-P-H-ST-TH1
SMA-J-P-H-ST-TH1

SMA-J-P-H-ST-TH1

DigiKey Part Number
SAM8971-ND
Manufacturer
Manufacturer Product Number
SMA-J-P-H-ST-TH1
Description
CONN SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMA-J-P-H-ST-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
20 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,617
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$4.05000$4.05
50$3.88160$194.08
100$3.73080$373.08
250$3.47016$867.54
500$3.19586$1,597.93
1,000$2.93524$2,935.24
2,500$2.55119$6,377.98
5,000$2.30429$11,521.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.05000
Unit Price with VAT:$4.41450