
LSHM-130-02.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14106TR-ND - Tape & Reel (TR) SAM14106CT-ND - Cut Tape (CT) SAM14106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-02.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-02.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 10 | $5.65200 | $56.52 |
| 25 | $5.29760 | $132.44 |
| 50 | $5.04420 | $252.21 |
| 100 | $4.80350 | $480.35 |
| 250 | $4.50268 | $1,125.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | $5.48640 | $3,154.68 |
| 1,150 | $5.29437 | $6,088.53 |
| 2,875 | $4.38914 | $12,618.78 |
| Unit Price without VAT: | $6.65000 |
|---|---|
| Unit Price with VAT: | $7.24850 |
















