10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KAHNNNE

DigiKey Part Number
1276-1075-2-ND - Tape & Reel (TR)
1276-1075-1-ND - Cut Tape (CT)
1276-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106KAHNNNE
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KAHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323,423
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14100$1.41
50$0.10020$5.01
100$0.08750$8.75
500$0.06616$33.08
1,000$0.05962$59.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.05424$108.48
4,000$0.04982$199.28
6,000$0.04760$285.60
10,000$0.04515$451.50
14,000$0.04372$612.08
20,000$0.04234$846.80
Manufacturers Standard Package
Unit Price without VAT:$0.25000
Unit Price with VAT:$0.27250