6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

311007-01

DigiKey Part Number
Q106-ND
Manufacturer
Manufacturer Product Number
311007-01
Description
CORD 18AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,793
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.84000$6.84
10$5.81800$58.18
25$5.45280$136.32
50$5.19260$259.63
125$4.86744$608.43
250$4.63508$1,158.77
500$4.41394$2,206.97
1,000$4.36347$4,363.47
Manufacturers Standard Package
Unit Price without VAT:$6.84000
Unit Price with VAT:$7.45560