
3203037 | |
|---|---|
DigiKey Part Number | 277-2183-ND |
Manufacturer | |
Manufacturer Product Number | 3203037 |
Description | CONN FERRULE 24AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3203037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| Unit Price without VAT: | $0.40000 |
|---|---|
| Unit Price with VAT: | $0.43600 |































