
3200519 | |
|---|---|
DigiKey Part Number | 277-2186-ND |
Manufacturer | |
Manufacturer Product Number | 3200519 |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |



















