
LA E63F-EAFA-24-3B5A-Z | |
|---|---|
DigiKey Part Number | 475-LAE63F-EAFA-24-3B5A-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA E63F-EAFA-24-3B5A-Z |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.15V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22985 | $459.70 |
| 4,000 | $0.21603 | $864.12 |
| 6,000 | $0.20894 | $1,253.64 |
| 10,000 | $0.20092 | $2,009.20 |
| 14,000 | $0.19616 | $2,746.24 |
| 20,000 | $0.19150 | $3,830.00 |
| Unit Price without VAT: | $0.22985 |
|---|---|
| Unit Price with VAT: | $0.25054 |

