Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX14MTCX

DigiKey Part Number
74LCX14MTCXTR-ND - Tape & Reel (TR)
74LCX14MTCXCT-ND - Cut Tape (CT)
74LCX14MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX14MTCX
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX14MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.6V
Input Logic Level - High
1.7V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,997
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36600$3.66
25$0.32600$8.15
100$0.28150$28.15
250$0.26032$65.08
500$0.24762$123.81
1,000$0.23715$237.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22608$565.20
5,000$0.21941$1,097.05
7,500$0.21607$1,620.53
12,500$0.21237$2,654.62
17,500$0.21021$3,678.68
25,000$0.20813$5,203.25
62,500$0.20365$12,728.12
Manufacturers Standard Package
Unit Price without VAT:$0.52000
Unit Price with VAT:$0.56680