ECH8102-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 63
Unit Price: $0.88000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 12 A 140MHz 1.6 W Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8102-TL-H

DigiKey Part Number
ECH8102-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8102-TL-H
Description
TRANS PNP 30V 12A 8-ECH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 12 A 140MHz 1.6 W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8102-TL-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1.6 W
Packaging
Tape & Reel (TR)
Frequency - Transition
140MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
12 A
Package / Case
8-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
8-ECH
Vce Saturation (Max) @ Ib, Ic
135mV @ 300mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH6122-TL-Eonsemi63CPH6122-TL-EOSCT-ND$0.88000Similar
Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics