
MRF101AN-2MHZ4UP | |
|---|---|
DigiKey Part Number | 568-MRF101AN-2MHZ4UP-ND |
Manufacturer | |
Manufacturer Product Number | MRF101AN-2MHZ4UP |
Description | MRF101AN/BN REF BRD 250MHZ 400W |
Customer Reference | |
Detailed Description | MRF101AN, MRF101BN - Transistor 1.8MHz ~ 250MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MRF101AN, MRF101BN |
Packaging Bulk | RF Frequency 1.8MHz ~ 250MHz |
Part Status Obsolete | Function Transistor |
Type Transistor | Base Product Number |
Frequency 1.8MHz ~ 250MHz |


