
LQW15AN4N7C00D | |
|---|---|
DigiKey Part Number | 490-1139-2-ND - Tape & Reel (TR) 490-1139-1-ND - Cut Tape (CT) 490-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N7C00D |
Description | FIXED IND 4.7NH 750MA 70 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N7C00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12100 | $1.21 |
| 100 | $0.09990 | $9.99 |
| 1,000 | $0.08205 | $82.05 |
| 5,000 | $0.07157 | $357.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06883 | $688.30 |
| 20,000 | $0.06491 | $1,298.20 |
| 30,000 | $0.06272 | $1,881.60 |
| 50,000 | $0.06006 | $3,003.00 |
| 70,000 | $0.05838 | $4,086.60 |
| 100,000 | $0.05665 | $5,665.00 |
| 250,000 | $0.05401 | $13,502.50 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |

