



5034800800 | |
|---|---|
DigiKey Part Number | WM1388TR-ND - Tape & Reel (TR) WM1388CT-ND - Cut Tape (CT) WM1388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034800800 |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.87720 | $21.93 |
| 50 | $0.83540 | $41.77 |
| 100 | $0.79550 | $79.55 |
| 250 | $0.74560 | $186.40 |
| 500 | $0.70996 | $354.98 |
| 1,000 | $0.67608 | $676.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66357 | $1,990.71 |
| 6,000 | $0.63191 | $3,791.46 |
| 9,000 | $0.61410 | $5,526.90 |
| 15,000 | $0.59238 | $8,885.70 |
| 21,000 | $0.57850 | $12,148.50 |
| Unit Price without VAT: | $1.10000 |
|---|---|
| Unit Price with VAT: | $1.19900 |











