



5015680607 | |
|---|---|
DigiKey Part Number | WM7897TR-ND - Tape & Reel (TR) WM7897CT-ND - Cut Tape (CT) WM7897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015680607 |
Description | CONN HEADER SMD R/A 6POS 1MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015680607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.96100 | $9.61 |
| 100 | $0.81750 | $81.75 |
| 500 | $0.72958 | $364.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $0.72550 | $943.15 |
| 2,600 | $0.69087 | $1,796.26 |
| 3,900 | $0.67139 | $2,618.42 |
| 6,500 | $0.64764 | $4,209.66 |
| 9,100 | $0.63246 | $5,755.39 |
| 13,000 | $0.61675 | $8,017.75 |
| Unit Price without VAT: | $1.14000 |
|---|---|
| Unit Price with VAT: | $1.24260 |











