Socket Contact Gold 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064600012

DigiKey Part Number
900-2064600012TR-ND - Tape & Reel (TR)
900-2064600012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2064600012
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102,942
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.30600$3.06
25$0.28600$7.15
50$0.27240$13.62
100$0.25920$25.92
250$0.24304$60.76
500$0.23138$115.69
1,000$0.22033$220.33
2,500$0.20653$516.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.20214$2,425.68
24,000$0.19249$4,619.76
36,000$0.18707$6,734.52
60,000$0.18045$10,827.00
Manufacturers Standard Package
Unit Price without VAT:$0.36000
Unit Price with VAT:$0.39240