D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined
1727040146
1727040146

1727040146

DigiKey Part Number
WM12530-ND
Manufacturer
Manufacturer Product Number
1727040146
Description
CONN D-SUB PIN 16-20AWG SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
1727040146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
16-20 AWG
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Gold
Termination Finish Thickness
8.00µin (0.203µm)
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$4.09000$4.09
10$3.47300$34.73
25$3.25520$81.38
50$3.09920$154.96
100$2.95130$295.13
250$2.76640$691.60
500$2.63438$1,317.19
1,000$2.50868$2,508.68
2,500$2.35176$5,879.40
Manufacturers Standard Package
Unit Price without VAT:$4.09000
Unit Price with VAT:$4.45810