Socket Contact Gold 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722536111

DigiKey Part Number
900-1722536111TR-ND - Tape & Reel (TR)
900-1722536111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722536111
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,589
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.42900$4.29
25$0.40200$10.05
50$0.38260$19.13
100$0.36430$36.43
250$0.34148$85.37
500$0.32518$162.59
1,000$0.30964$309.64
2,500$0.29023$725.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.29515$2,066.05
14,000$0.28107$3,934.98
21,000$0.27314$5,735.94
35,000$0.26348$9,221.80
49,000$0.25731$12,608.19
Manufacturers Standard Package
Unit Price without VAT:$0.51000
Unit Price with VAT:$0.55590