Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
1300550001
1300550001
1300550001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1300550001

DigiKey Part Number
WM4860-ND
Manufacturer
Manufacturer Product Number
1300550001
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1300550001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Rear Side Nut
Ratings
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Factory Stock: 1,435
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$79.37000$79.37
10$67.46900$674.69
25$63.24720$1,581.18
50$60.23100$3,011.55
100$57.35940$5,735.94
Manufacturers Standard Package
Unit Price without VAT:$79.37000
Unit Price with VAT:$86.51330