

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG and 32-36 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $636.77000 | $636.77 |
| 5 | $590.25800 | $2,951.29 |
| 10 | $585.60700 | $5,856.07 |
| Unit Price without VAT: | $636.77000 |
|---|---|
| Unit Price with VAT: | $694.07930 |






















