
MABAES0060 | |
|---|---|
DigiKey Part Number | 1465-1317-2-ND - Tape & Reel (TR) 1465-1317-1-ND - Cut Tape (CT) 1465-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABAES0060 |
Description | BALUN 300KHZ-200MHZ 1:1 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 300kHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | MABAES0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 300kHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 10dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.53200 | $25.32 |
| 25 | $2.43280 | $60.82 |
| 50 | $2.35880 | $117.94 |
| 100 | $2.28710 | $228.71 |
| 250 | $2.19488 | $548.72 |
| 500 | $2.12722 | $1,063.61 |
| 1,000 | $2.06125 | $2,061.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93447 | $3,868.94 |
| 4,000 | $1.87394 | $7,495.76 |
| 6,000 | $1.83930 | $11,035.80 |
| Unit Price without VAT: | $2.80000 |
|---|---|
| Unit Price with VAT: | $3.05200 |











