



SML-LXFM0603SUGCTR | |
|---|---|
DigiKey Part Number | 67-2320-2-ND - Tape & Reel (TR) 67-2320-1-ND - Cut Tape (CT) 67-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFM0603SUGCTR |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXFM0603SUGCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.84200 | $8.42 |
| 100 | $0.61900 | $61.90 |
| 500 | $0.51916 | $259.58 |
| 1,000 | $0.48644 | $486.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47702 | $954.04 |
| 4,000 | $0.45253 | $1,810.12 |
| 6,000 | $0.43998 | $2,639.88 |
| 10,000 | $0.42581 | $4,258.10 |
| 14,000 | $0.41739 | $5,843.46 |
| 20,000 | $0.40917 | $8,183.40 |
| Unit Price without VAT: | $1.21000 |
|---|---|
| Unit Price with VAT: | $1.31890 |








