TR250-120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,580
Unit Price: $1.08000
Datasheet

Direct


Littelfuse Inc.
In Stock: 18,674
Unit Price: $1.07000
Datasheet

Similar


Bourns Inc.
In Stock: 1,600
Unit Price: $1.32000
Datasheet
Polymeric PTC Resettable Fuse 250V (60V Int) 120 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 250V (60V Int) 120 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TR250-120

DigiKey Part Number
TR120-ND
Manufacturer
Manufacturer Product Number
TR250-120
Description
PTC RESET FUSE 250V 120MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (60V Int) 120 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
250V (60V Int)
Current - Hold (Ih) (Max)
120 mA
Current - Max
3 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
4 Ohms
Resistance - Post Trip (R1) (Max)
16 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes