



CPC1114NTR | |
|---|---|
DigiKey Part Number | 212-CPC1114NTR-ND - Tape & Reel (TR) 212-CPC1114NTRCT-ND - Cut Tape (CT) 212-CPC1114NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1114NTR |
Description | SSR RELAY SPST-NC 400MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.98100 | $19.81 |
| 25 | $1.89160 | $47.29 |
| 50 | $1.82720 | $91.36 |
| 100 | $1.76460 | $176.46 |
| 250 | $1.68516 | $421.29 |
| 500 | $1.62734 | $813.67 |
| 1,000 | $1.57151 | $1,571.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51754 | $3,035.08 |
| 4,000 | $1.46539 | $5,861.56 |
| 6,000 | $1.43570 | $8,614.20 |
| Unit Price without VAT: | $2.22000 |
|---|---|
| Unit Price with VAT: | $2.41980 |










