



60R010XU | |
|---|---|
DigiKey Part Number | F2000-ND |
Manufacturer | |
Manufacturer Product Number | 60R010XU |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 5 | $0.73200 | $3.66 |
| 10 | $0.67600 | $6.76 |
| 50 | $0.56100 | $28.05 |
| 100 | $0.51760 | $51.76 |
| 250 | $0.46532 | $116.33 |
| 500 | $0.42918 | $214.59 |
| 1,000 | $0.39572 | $395.72 |
| 5,000 | $0.32816 | $1,640.80 |
| Unit Price without VAT: | $0.89000 |
|---|---|
| Unit Price with VAT: | $0.97010 |




