0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

KGM15BR71H104KT

DigiKey Part Number
478-KGM15BR71H104KTTR-ND - Tape & Reel (TR)
478-KGM15BR71H104KTCT-ND - Cut Tape (CT)
478-KGM15BR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H104KT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H104KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065,973
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05500$0.55
50$0.03680$1.84
100$0.03150$3.15
500$0.02268$11.34
1,000$0.01997$19.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01593$63.72
8,000$0.01443$115.44
12,000$0.01368$164.16
20,000$0.01285$257.00
28,000$0.01236$346.08
40,000$0.01190$476.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260