


KPJX-CM-4S | |
|---|---|
DigiKey Part Number | 2092-KPJX-CM-4S-ND |
Manufacturer | |
Manufacturer Product Number | KPJX-CM-4S |
Description | CONN RCPT FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KPJX-CM-4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB, UL94 V-2 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | 0.248" (6.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Digital, Power | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $5.74700 | $57.47 |
| 25 | $5.38720 | $134.68 |
| 50 | $5.12980 | $256.49 |
| 200 | $4.65170 | $930.34 |
| 400 | $4.42975 | $1,771.90 |
| 600 | $4.30488 | $2,582.93 |
| 1,000 | $4.15257 | $4,152.57 |
| 2,600 | $3.88213 | $10,093.54 |
| Unit Price without VAT: | $6.76000 |
|---|---|
| Unit Price with VAT: | $7.36840 |



















