
T491D476K020AT | |
|---|---|
DigiKey Part Number | 399-3795-2-ND - Tape & Reel (TR) 399-3795-1-ND - Cut Tape (CT) 399-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K020AT |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.10300 | $11.03 |
| 50 | $0.86960 | $43.48 |
| 100 | $0.79740 | $79.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67562 | $337.81 |
| 1,000 | $0.63792 | $637.92 |
| 1,500 | $0.61904 | $928.56 |
| 2,500 | $0.59812 | $1,495.30 |
| 3,500 | $0.58589 | $2,050.62 |
| 5,000 | $0.57412 | $2,870.60 |
| 6,000 | $0.56854 | $3,411.24 |
| 12,000 | $0.54976 | $6,597.12 |
| 12,500 | $0.54876 | $6,859.50 |
| Unit Price without VAT: | $1.70000 |
|---|---|
| Unit Price with VAT: | $1.85300 |

