



EC2-24NU | |
|---|---|
DigiKey Part Number | 399-11037-5-ND |
Manufacturer | |
Manufacturer Product Number | EC2-24NU |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EC2-24NU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $3.00400 | $30.04 |
| 35 | $2.82086 | $98.73 |
| 70 | $2.72414 | $190.69 |
| 105 | $2.66924 | $280.27 |
| 280 | $2.54068 | $711.39 |
| 525 | $2.46147 | $1,292.27 |
| 1,015 | $2.38101 | $2,416.73 |
| 5,005 | $2.19681 | $10,995.03 |
| Unit Price without VAT: | $3.37000 |
|---|---|
| Unit Price with VAT: | $3.67330 |











