6.3A 11.5V LED Driver AC AC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL12-75A

DigiKey Part Number
4718-RL12-75A-ND
Manufacturer
Manufacturer Product Number
RL12-75A
Description
75W ELEC 120VAC-11.5VAC CLASS 2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.3A 11.5V LED Driver AC AC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
Packaging
Box
Part Status
Active
Type
-
Topology
AC AC Converter
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
120VAC
Voltage - Output
11.5V
Current - Output (Max)
6.3A
Power (Watts)
75 W
Dimming
-
Features
-
Ratings
-
Operating Temperature
-18°C ~ 90°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
2.08" L x 1.30" W x 0.79" H (52.8mm x 33.0mm x 20.1mm)
Approval Agency
cUL, cURus, UL
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$27.09000$27.09
10$21.60800$216.08
25$20.24000$506.00
100$18.73550$1,873.55
300$17.89673$5,369.02
500$17.58654$8,793.27
Manufacturers Standard Package
Unit Price without VAT:$27.09000
Unit Price with VAT:$29.52810