




M80-8990205 | |
|---|---|
DigiKey Part Number | 952-1189-ND |
Manufacturer | |
Manufacturer Product Number | M80-8990205 |
Description | CONN RCPT 2POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8990205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.52900 | $25.29 |
| 25 | $2.37080 | $59.27 |
| 50 | $2.25720 | $112.86 |
| 100 | $2.14930 | $214.93 |
| 250 | $2.01468 | $503.67 |
| 500 | $1.91848 | $959.24 |
| 1,000 | $1.82693 | $1,826.93 |
| 2,500 | $1.71262 | $4,281.55 |
| Unit Price without VAT: | $2.98000 |
|---|---|
| Unit Price with VAT: | $3.24820 |


















