


M80-8890805 | |
|---|---|
DigiKey Part Number | 952-1209-ND |
Manufacturer | |
Manufacturer Product Number | M80-8890805 |
Description | CONN RCPT 8POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8890805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.59000 | $8.59 |
| 10 | $7.29800 | $72.98 |
| 25 | $6.84040 | $171.01 |
| 50 | $6.51340 | $325.67 |
| 100 | $6.20250 | $620.25 |
| 250 | $5.81432 | $1,453.58 |
| 500 | $5.53690 | $2,768.45 |
| 1,000 | $5.27284 | $5,272.84 |
| 2,500 | $4.94314 | $12,357.85 |
| Unit Price without VAT: | $8.59000 |
|---|---|
| Unit Price with VAT: | $9.36310 |





















