FC3BQBBME25.0-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.39828
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.39828
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.49564
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $0.25000
Datasheet
25 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BQBBME25.0-T1

DigiKey Part Number
631-1258-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC3BQBBME25.0-T1
Description
CRYSTAL 25.0000MHZ 20PF SMD
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types