


ECS-2520MV-080-CN-TR | |
|---|---|
DigiKey Part Number | XC3029TR-ND - Tape & Reel (TR) XC3029CT-ND - Cut Tape (CT) XC3029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-080-CN-TR |
Description | OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-080-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.42000 | $14.20 |
| 25 | $1.34240 | $33.56 |
| 50 | $1.28720 | $64.36 |
| 100 | $1.23380 | $123.38 |
| 250 | $1.16672 | $291.68 |
| 500 | $1.11846 | $559.23 |
| 1,000 | $1.07222 | $1,072.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00287 | $3,008.61 |
| 6,000 | $0.96148 | $5,768.88 |
| 9,000 | $0.93808 | $8,442.72 |
| 15,000 | $0.90943 | $13,641.45 |
| Unit Price without VAT: | $1.63000 |
|---|---|
| Unit Price with VAT: | $1.77670 |











