200 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFHA1206R2000FC

DigiKey Part Number
283-MFHA1206R2000FCTR-ND - Tape & Reel (TR)
283-MFHA1206R2000FCCT-ND - Cut Tape (CT)
283-MFHA1206R2000FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFHA1206R2000FC
Description
RES 0.2 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,739
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.21300$2.13
25$0.17880$4.47
50$0.15820$7.91
100$0.14030$14.03
250$0.12076$30.19
500$0.10846$54.23
1,000$0.09804$98.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08744$437.20
10,000$0.08078$807.80
15,000$0.07737$1,160.55
25,000$0.07350$1,837.50
35,000$0.07119$2,491.65
50,000$0.06894$3,447.00
60,000$0.06786$4,071.60
120,000$0.06416$7,699.20
125,000$0.06396$7,995.00
Manufacturers Standard Package
Unit Price without VAT:$0.33000
Unit Price with VAT:$0.35970