100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFHA1206R1000FC

DigiKey Part Number
283-MFHA1206R1000FCTR-ND - Tape & Reel (TR)
283-MFHA1206R1000FCCT-ND - Cut Tape (CT)
283-MFHA1206R1000FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFHA1206R1000FC
Description
RES 0.1 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,629
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.21400$2.14
25$0.18040$4.51
50$0.15940$7.97
100$0.14150$14.15
250$0.12176$30.44
500$0.10940$54.70
1,000$0.09888$98.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08415$420.75
10,000$0.07771$777.10
15,000$0.07441$1,116.15
25,000$0.07067$1,766.75
35,000$0.06844$2,395.40
50,000$0.06626$3,313.00
Manufacturers Standard Package
Unit Price without VAT:$0.34000
Unit Price with VAT:$0.37060