
DI79L09ZAB | |
|---|---|
DigiKey Part Number | 4878-DI79L09ZAB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DI79L09ZAB |
Description | IC REG LINEAR -9V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L09ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.13280 | $3.32 |
| 100 | $0.11290 | $11.29 |
| 250 | $0.10324 | $25.81 |
| 500 | $0.09744 | $48.72 |
| 2,000 | $0.08874 | $177.48 |
| 4,000 | $0.08550 | $342.00 |
| 6,000 | $0.08388 | $503.28 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |



