
AP7387-50SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-50SA-7TR-ND - Tape & Reel (TR) 31-AP7387-50SA-7CT-ND - Cut Tape (CT) 31-AP7387-50SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-50SA-7 |
Description | IC REG LINEAR 5V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.45900 | $4.59 |
| 25 | $0.41000 | $10.25 |
| 100 | $0.35540 | $35.54 |
| 250 | $0.32944 | $82.36 |
| 500 | $0.31384 | $156.92 |
| 1,000 | $0.30101 | $301.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28514 | $855.42 |
| 6,000 | $0.27738 | $1,664.28 |
| 9,000 | $0.27349 | $2,461.41 |
| 15,000 | $0.26918 | $4,037.70 |
| 21,000 | $0.26667 | $5,600.07 |
| 30,000 | $0.26424 | $7,927.20 |
| Unit Price without VAT: | $0.66000 |
|---|---|
| Unit Price with VAT: | $0.71940 |







