
410-378 | |
|---|---|
DigiKey Part Number | 1286-1202-ND |
Manufacturer | |
Manufacturer Product Number | 410-378 |
Description | IMPEDANCE ANALYZER - ANALOG DISC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Impedance Converter Interface Analog Discovery Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Analog Discovery | |
Type | Interface | |
Function | Impedance Converter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| Unit Price without VAT: | $34.28000 |
|---|---|
| Unit Price with VAT: | $37.36520 |










