
FIT0737 | |
|---|---|
DigiKey Part Number | 1738-FIT0737-ND |
Manufacturer | |
Manufacturer Product Number | FIT0737 |
Description | RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RS-485 USB to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | PL2303 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.66000 | $11.66 |
| Unit Price without VAT: | $11.66000 |
|---|---|
| Unit Price with VAT: | $12.70940 |










