Enclosed DC DC Converter 1 Output 33V 5A 35V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0946

DigiKey Part Number
1738-DFR0946-ND
Manufacturer
Manufacturer Product Number
DFR0946
Description
DC-DC BUCK BOOST CONVERTER MODUL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 33V 5A 35V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
6V
Voltage - Input (Max)
35V
Number of Outputs
1
Voltage - Output 1
33V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-
Mounting Type
Chassis Mount
Size / Dimension
2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$12.21000$12.21
Manufacturers Standard Package
Unit Price without VAT:$12.21000
Unit Price with VAT:$13.30890