
CCHD-957-25-45.1584 | |
|---|---|
DigiKey Part Number | 744-1458-ND |
Manufacturer | |
Manufacturer Product Number | CCHD-957-25-45.1584 |
Description | XTAL OSC XO 45.1584MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm) |
Frequency | Height - Seated (Max) 0.209" (5.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 1.5mA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 5 | $35.77200 | $178.86 |
| 10 | $33.53600 | $335.36 |
| Unit Price without VAT: | $39.13000 |
|---|---|
| Unit Price with VAT: | $42.65170 |


