150 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 660 Ohms @ 1.8 GHz 500mA DCR 209mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603USB-222MLC

DigiKey Part Number
2457-0603USB-222MLC-ND
Manufacturer
Manufacturer Product Number
0603USB-222MLC
Description
CMC 150NH 500MA 2LN 660 OHM SMD
Customer Reference
Detailed Description
150 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 660 Ohms @ 1.8 GHz 500mA DCR 209mOhm
Datasheet
 Datasheet
EDA/CAD Models
0603USB-222MLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
660 Ohms @ 1.8 GHz
Inductance @ Frequency
150 nH @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
209mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height (Max)
0.046" (1.17mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,178
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.