




2GM51-73 | |
|---|---|
DigiKey Part Number | 432-1083-ND |
Manufacturer | |
Manufacturer Product Number | 2GM51-73 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.77000 | $15.77 |
| 10 | $13.61700 | $136.17 |
| 25 | $12.84040 | $321.01 |
| 50 | $12.28100 | $614.05 |
| 100 | $11.74510 | $1,174.51 |
| 250 | $11.07124 | $2,767.81 |
| 500 | $10.58612 | $5,293.06 |
| 1,000 | $10.12130 | $10,121.30 |
| Unit Price without VAT: | $15.77000 |
|---|---|
| Unit Price with VAT: | $17.18930 |






















