Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-HD201

DigiKey Part Number
CD-HD201TR-ND - Tape & Reel (TR)
CD-HD201CT-ND - Cut Tape (CT)
CD-HD201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-HD201
Description
BRIDGE RECT 1PHASE 100V 2A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.66000$1.66
10$0.77600$7.76
100$0.56780$56.78
500$0.53400$267.00
1,000$0.44070$440.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39776$1,988.80
10,000$0.36005$3,600.50
Manufacturers Standard Package
Unit Price without VAT:$1.66000
Unit Price with VAT:$1.80940