
KRTBAELPS1.32-V1A4-JW+B4B6-D8S6U2-7Z-S | |
|---|---|
DigiKey Part Number | 475-KRTBAELPS1.32-V1A4-JW+B4B6-D8S6U2-7Z-STR-ND - Tape & Reel (TR) 475-KRTBAELPS1.32-V1A4-JW+B4B6-D8S6U2-7Z-SCT-ND - Cut Tape (CT) 475-KRTBAELPS1.32-V1A4-JW+B4B6-D8S6U2-7Z-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBAELPS1.32-V1A4-JW+B4B6-D8S6U2-7Z-S |
Description | OSIRE E5515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting OSIRE® E5515 3 LED Discrete Red, Green, Blue (RGB) 5.20mm L x 1.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 3 |
Manufacturer ams-OSRAM USA INC. | Color Red, Green, Blue (RGB) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 5.20mm L x 1.00mm W |
Part Status Active | Base Product Number |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.71300 | $7.13 |
| 100 | $0.51960 | $51.96 |
| 500 | $0.43296 | $216.48 |
| 1,000 | $0.40453 | $404.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38037 | $760.74 |
| 4,000 | $0.35988 | $1,439.52 |
| 6,000 | $0.34937 | $2,096.22 |
| 10,000 | $0.33751 | $3,375.10 |
| 14,000 | $0.33045 | $4,626.30 |
| 20,000 | $0.32357 | $6,471.40 |
| Unit Price without VAT: | $1.03000 |
|---|---|
| Unit Price with VAT: | $1.12270 |











