




ATM06-12SB | |
|---|---|
DigiKey Part Number | 889-1483-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SB |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $2.14400 | $21.44 |
| 25 | $2.00920 | $50.23 |
| 50 | $1.91320 | $95.66 |
| 200 | $1.73475 | $346.95 |
| 400 | $1.65185 | $660.74 |
| 600 | $1.60525 | $963.15 |
| 1,000 | $1.54844 | $1,548.44 |
| 2,600 | $1.44753 | $3,763.58 |
| Unit Price without VAT: | $2.52000 |
|---|---|
| Unit Price with VAT: | $2.74680 |































